ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 13.5 mm x 500 mm x
- RS Stock No.:
- 204-111
- Mfr. Part No.:
- 1STQ002081B0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP41,738.49
(exc. VAT)
PHP46,747.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP41,738.49 |
*price indicative
- RS Stock No.:
- 204-111
- Mfr. Part No.:
- 1STQ002081B0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Top/Bottom Cover | |
| Product Type | Cover | |
| Length | 500mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 1m | |
| Material | Pickled Steel Sheet | |
| Height | 13.5mm | |
| IP Rating | IP65 | |
| Series | 1STQ | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Top/Bottom Cover | ||
Product Type Cover | ||
Length 500mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 1m | ||
Material Pickled Steel Sheet | ||
Height 13.5mm | ||
IP Rating IP65 | ||
Series 1STQ | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered to meet the demanding needs of modern electrical systems. Designed with an IP65 rating, it ensures robust protection against environmental factors, making it ideal for both indoor and outdoor applications. The versatile configuration with a modular approach allows for easy integration into existing systems, ensuring seamless operation. Crafted from pickled steel sheet, this board exhibits durability and strength, providing long lasting reliability in critical electrical distribution tasks. Furthermore, its compact dimensions offer efficient space utilisation, ensuring it will fit effortlessly into various installation locations.
Made from high quality pickled steel for enhanced durability
Modular design allows adaptable installation in various environments
Compact dimensions enable efficient space management
Supports a wide range of electrical systems and configurations
Conforms to RoHS and REACH standards for eco friendly practices
Lightweight structure ensures easy handling and installation
Related links
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 13.5 mm x 900 mm x
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 13.5 mm x 300 mm x
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 13.5 mm x 1 m x
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 13.5 mm x 700 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 48 mm x 500 mm x
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 30 mm x 500 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 332.5 mm x 500 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 159.7 mm x 500 mm x