ABB Assembly Kit for Use with Main Distribution Boards 446 mm x 122.5 mm x 581mm
- RS Stock No.:
- 203-472
- Mfr. Part No.:
- 1STQ007956B0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP49,599.74
(exc. VAT)
PHP55,551.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP49,599.74 |
*price indicative
- RS Stock No.:
- 203-472
- Mfr. Part No.:
- 1STQ007956B0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Kit | |
| Product Type | Fixing Kit | |
| Length | 122.5mm | |
| For Use With | Main Distribution Boards | |
| Width | 581mm | |
| Height | 446mm | |
| Standards/Approvals | RoHS, CE, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Kit | ||
Product Type Fixing Kit | ||
Length 122.5mm | ||
For Use With Main Distribution Boards | ||
Width 581mm | ||
Height 446mm | ||
Standards/Approvals RoHS, CE, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered to provide superior performance and reliability for modular installations. Designed specifically for System pro E Power applications, it seamlessly facilitates the management of electrical distribution while catering to demanding requirements in diverse environments. The product stands out due to its robust construction and thoughtful design, ensuring it meets the highest standards of safety and efficiency. Whether used in residential setups or industrial applications, this distribution board is crafted to enhance the electrical distribution experience, making it a vital component in any electrical system setup.
Durable and reliable
Modular and versatile
Easy setup and maintenance
RoHS and REACH compliant
Compact and integrative
Lightweight yet sturdy
CE certified
Various poles for needs
Detailed instructions provided
Related links
- ABB Assembly Kit for Use with Main Distribution Boards 446 mm x 122.5 mm x 581mm
- ABB Assembly Kit for Use with Main Distribution Boards 446 mm x 30 mm x 581mm
- ABB Assembly Kit for Use with Main Distribution Boards 446 mm x 122.5 mm x 981mm
- ABB Assembly Kit for Use with Main Distribution Boards 346 mm x 122.5 mm x 581mm
- ABB Assembly Kit for Use with Main Distribution Boards 696 mm x 122.5 mm x 581mm
- ABB Assembly Kit for Use with Main Distribution Boards 446 mm x 30 mm x 781mm
- ABB Assembly Kit for Use with Main Distribution Boards 446 mm x 30 mm x 981mm
- ABB Assembly Kit for Use with Main Distribution Boards 346 mm x 30 mm x 581mm