ABB Assembly Kit for Use with Main Distribution Boards 446 mm x 30 mm x 981mm

Subtotal (1 unit)*

PHP63,660.85

(exc. VAT)

PHP71,300.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP63,660.85

*price indicative

RS Stock No.:
203-474
Mfr. Part No.:
1STQ007962B0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fixing Kit

Accessory Type

Assembly Kit

Length

30mm

For Use With

Main Distribution Boards

Width

981mm

Height

446mm

Standards/Approvals

REACH, CE, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed to enhance the efficiency and safety of electrical installations. With its robust structure and innovative features, this board caters to modern modular applications, making it an ideal choice for various electrical systems. Built with top quality materials, it offers reliable performance and durability, ensuring a long lasting solution for power distribution. The product stands as a testament to cutting edge design, aligning with the latest environmental standards and regulations.

Modular board flexibility

RoHS and REACH compliant

Compact design for tight spaces

Wide compatibility with electrical systems

Lightweight for easy handling

CE conformity for EU safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy