ABB Assembly Kit for Use with Main Distribution Boards 446 mm x 122.5 mm x 981mm
- RS Stock No.:
- 201-582
- Mfr. Part No.:
- 1STQ007963B0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP65,162.16
(exc. VAT)
PHP72,981.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP65,162.16 |
*price indicative
- RS Stock No.:
- 201-582
- Mfr. Part No.:
- 1STQ007963B0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Kit | |
| Product Type | Fixing Kit | |
| Length | 122.5mm | |
| For Use With | Main Distribution Boards | |
| Width | 981mm | |
| Height | 446mm | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Kit | ||
Product Type Fixing Kit | ||
Length 122.5mm | ||
For Use With Main Distribution Boards | ||
Width 981mm | ||
Height 446mm | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board offers a robust solution for managing electrical power distribution efficiently. Designed specifically for modular boards within the System pro E Power series, the product ensures reliability and compliance with industry standards. It boasts an impressive configuration featuring 34 poles, accommodating various applications seamlessly. With its thoughtful design, the product ensures ease of use for professionals and effective integration within existing systems.
Efficient power distribution
Modular and versatile
34 poles for enhanced connectivity
Integrates with existing systems
Robust and reliable
Optimized for space efficiency
Related links
- ABB Assembly Kit for Use with Main Distribution Boards 446 mm x 30 mm x 981mm
- ABB Assembly Kit for Use with Main Distribution Boards 446 mm x 122.5 mm x 581mm
- ABB Assembly Kit for Use with Main Distribution Boards 446 mm x 30 mm x 581mm
- ABB Assembly Kit for Use with Main Distribution Boards 446 mm x 30 mm x 781mm
- ABB PVFX Series Assembly Kit for Use with Main Distribution Boards x 30 mm x 981mm
- ABB Assembly Kit for Use with Main Distribution Boards 346 mm x 122.5 mm x 581mm
- ABB Assembly Kit for Use with Main Distribution Boards 346 mm x 122.5 mm x 781mm
- ABB Assembly Kit for Use with Main Distribution Boards 696 mm x 122.5 mm x 581mm