ABB PFVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 217.7 mm x 217.7 mm

Subtotal (1 unit)*

PHP16,767.18

(exc. VAT)

PHP18,779.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP16,767.18

*price indicative

RS Stock No.:
203-315
Mfr. Part No.:
1STQ008510A0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Accessory

Accessory Type

Assembly Plate

Length

217.7mm

For Use With

Modular Boards - System Pro E Power

Width

847.7mm

Material

Pickled Steel Sheet

Height

217.7mm

Series

PFVS

Standards/Approvals

REACH, CE, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Front busbar segregation is engineered to provide a robust and reliable solution for managing electrical distribution. Its design integrates seamlessly within modular systems, ensuring optimal performance and safety. Manufactured from high quality pickled steel sheet, it is built to withstand demanding environments while offering a compact footprint. The extended product type is tailored for various commercial and industrial applications, making it suitable for professional installations where efficiency is paramount.

Lightweight construction allows for easy handling during installation

Compliant with stringent safety regulations, ensuring peace of mind

Offers extensive certification documentation for regulatory assurance

Tailored for use in commercial and industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy