ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 40 mm x 300 mm x

Subtotal (1 unit)*

PHP24,874.43

(exc. VAT)

PHP27,859.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP24,874.43

*price indicative

RS Stock No.:
203-238
Mfr. Part No.:
1STQ002076B0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Cover

Accessory Type

Top/Bottom Cover

Length

300mm

For Use With

Modular Boards - System Pro E Power

Width

800mm

Material

Pickled Steel Sheet

Height

40mm

IP Rating

IP65

Series

1STQ

Standards/Approvals

RoHS, REACH, CE

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered to streamline electrical distribution with remarkable efficiency and safety. Designed for modular systems, this innovative board supports various applications, featuring a spacious IP65 rated enclosure that ensures durability in demanding environments. Its pickled steel sheet construction combines robustness and elegance, making it suitable for any contemporary setup. With a compact footprint, it does not compromise on functionality, housing essential components securely while facilitating effective heat dissipation. This product epitomises resilience, offering an ideal solution for reliable electrical distribution in both commercial and industrial settings.

Made from durable pickled steel sheet

Designed for modular systems with flexible configurations

Integrated cable entry simplifies installation

Lightweight for easier handling and installation

Built for effective heat dissipation and reliability

Supports various applications in electrical distribution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy