ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 600 mm x 300 mm x
- RS Stock No.:
- 203-265
- Mfr. Part No.:
- 1STQ007137A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP11,556.39
(exc. VAT)
PHP12,943.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,556.39 |
*price indicative
- RS Stock No.:
- 203-265
- Mfr. Part No.:
- 1STQ007137A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Cover | |
| Accessory Type | Top/Bottom Cover | |
| Length | 300mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 500mm | |
| Material | Pickled Steel Sheet | |
| Height | 600mm | |
| Series | 1STQ | |
| Standards/Approvals | CE, REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Cover | ||
Accessory Type Top/Bottom Cover | ||
Length 300mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 500mm | ||
Material Pickled Steel Sheet | ||
Height 600mm | ||
Series 1STQ | ||
Standards/Approvals CE, REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is an essential component for efficient electrical management in modular boards. Focusing on reliability and safety, this product is designed to integrate seamlessly into various installations. It features a robust construction with a surface finish of orange peel in RAL 7035, ensuring durability while maintaining an aesthetic appeal. With specific compatibility for System pro E Power modular boards, it caters to both industrial and commercial needs, demonstrating versatility in application. The boards dimensions of 400 mm in width and 600 mm in height allow it to fit into standard setups without compromising usability.
Durable pickled steel construction
Seamless modular system integration
RoHS compliant for eco safety
CE certified for safety standards
Compact for easy installation
Versatile for industrial use
Orange peel finish for protection and aesthetics
Includes detailed installation guide
Related links
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 600 mm x 600 mm x
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 600 mm x 250 mm x
- ABB 1STQ Series Pickled Steel Sheet Panel for Use with Modular Boards - System Pro E Power 300 mm x 600 mm x 300mm
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power x 300 mm x 900mm
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power x 300 mm x 600mm
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power x 300 mm x 300mm
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 13.5 mm x 300 mm x
- ABB 1STQ Series Pickled Steel Sheet Protective Cover for Use with Modular Boards - System Pro E Power x 300 mm x 700mm