ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 350 mm x 600 mm x 600mm
- RS Stock No.:
- 203-171
- Mfr. Part No.:
- 1STQ007887A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP47,426.96
(exc. VAT)
PHP53,118.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP47,426.96 |
*price indicative
- RS Stock No.:
- 203-171
- Mfr. Part No.:
- 1STQ007887A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fixing Kit | |
| Accessory Type | Assembly Kit | |
| Length | 600mm | |
| For Use With | Main Distribution Boards | |
| Width | 600mm | |
| Material | Pickled Steel Sheet | |
| Height | 350mm | |
| Standards/Approvals | RoHS, CE, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fixing Kit | ||
Accessory Type Assembly Kit | ||
Length 600mm | ||
For Use With Main Distribution Boards | ||
Width 600mm | ||
Material Pickled Steel Sheet | ||
Height 350mm | ||
Standards/Approvals RoHS, CE, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is an advanced solution designed for efficient and reliable energy management within modular installations. Crafted from high quality pickled steel sheet, this robust distribution board ensures durability and longevity in demanding environments. With a compact width of 600 mm and a height of 350 mm, it fits seamlessly into various setups while providing ample space for multiple devices. The unit features a T6 kit, accommodating 3 to 4 poles, which enhances its versatility for various applications. Its design is tailored to meet the requirements of modern modular boards, making it an ideal choice for both residential and commercial settings.
Sturdy pickled steel
Compact for various environments
Supports up to 34 poles
RoHS and REACH compliant
User friendly installation
Versatile for residential and commercial use
Related links
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 350 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 600 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 300 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 500 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 400 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 700 mm x 600 mm x 600mm
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall