ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 13.5 mm x 1 m x
- RS Stock No.:
- 203-119
- Mfr. Part No.:
- 1STQ007161A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP34,557.13
(exc. VAT)
PHP38,703.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,557.13 |
*price indicative
- RS Stock No.:
- 203-119
- Mfr. Part No.:
- 1STQ007161A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Top/Bottom Cover | |
| Product Type | Cover | |
| Length | 1m | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 500mm | |
| Material | Pickled Steel Sheet | |
| Height | 13.5mm | |
| Colour | Orange, RAL 7035 | |
| Series | 1STQ | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Top/Bottom Cover | ||
Product Type Cover | ||
Length 1m | ||
For Use With Modular Boards - System Pro E Power | ||
Width 500mm | ||
Material Pickled Steel Sheet | ||
Height 13.5mm | ||
Colour Orange, RAL 7035 | ||
Series 1STQ | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board designed for seamless integration within modular systems. Crafted with precision, this product ensures comprehensive power distribution and is compatible with various modular boards, making it an ideal choice for diverse installation environments. Its robust construction combines functionality with aesthetic appeal, featuring a pickled steel sheet surface with an elegant orange peel finish. Environmentally conscious users will appreciate its compliance with RoHS and REACH regulations, ensuring it contributes positively to sustainability goals.
Designed for modular boards
High quality materials for durability
Sleek finish for modern aesthetics
Complies with environmental safety standards
Lightweight and sturdy for easy installation
Efficient power distribution
Easy access for maintenance and upgrades
Related links
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 13.5 mm x 1 m x
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 13.5 mm x 900 mm x
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 13.5 mm x 300 mm x
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 13.5 mm x 500 mm x
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 13.5 mm x 700 mm x
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 1.08 m x 1 m x
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power x 1 m x 500mm
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power x 1 m x 300mm