ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 150 mm x 800 mm x
- RS Stock No.:
- 202-630
- Mfr. Part No.:
- 1STQ001976B0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP9,018.82
(exc. VAT)
PHP10,101.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,018.82 |
*price indicative
- RS Stock No.:
- 202-630
- Mfr. Part No.:
- 1STQ001976B0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Panel | |
| Accessory Type | Divider Panel | |
| Length | 800mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 150mm | |
| Material | Pickled Steel Sheet | |
| Height | 150mm | |
| Series | 1STQ | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Panel | ||
Accessory Type Divider Panel | ||
Length 800mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 150mm | ||
Material Pickled Steel Sheet | ||
Height 150mm | ||
Series 1STQ | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered for reliable and efficient electrical power management. Constructed from durable pickled steel sheet, it ensures long-lasting performance in modern modular systems. Its compact design allows for seamless integration into existing setups without compromising space. This board is ideal for businesses seeking to optimize their energy distribution.
Optimised for modular board applications enhancing adaptability
Crafted from robust materials for long-lasting durability
Compact design reduces footprint while maintaining efficiency
Environmentally compliant aligning with modern sustainability practices
Related links
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 150 mm x 800 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power x 800 mm x 100mm
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 109.7 mm x 800 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power x 800 mm x 50mm
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 159.7 mm x 800 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 59.7 mm x 800 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 50 mm x 800 mm x 50mm
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power x 700 mm x 300mm