ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 59.7 mm x 800 mm x
- RS Stock No.:
- 202-636
- Mfr. Part No.:
- 1STQ001997B0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP13,177.34
(exc. VAT)
PHP14,758.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,177.34 |
*price indicative
- RS Stock No.:
- 202-636
- Mfr. Part No.:
- 1STQ001997B0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Divider Panel | |
| Product Type | Panel | |
| Length | 800mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 50mm | |
| Material | Pickled Steel Sheet | |
| Height | 59.7mm | |
| Series | 1STQ | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Divider Panel | ||
Product Type Panel | ||
Length 800mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 50mm | ||
Material Pickled Steel Sheet | ||
Height 59.7mm | ||
Series 1STQ | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed to meet the dynamic requirements of modern electrical systems. Its robust pickled steel construction ensures reliability and durability across various installations. With generous dimensions, it seamlessly integrates into the System pro E Power range. This model prioritizes space optimization while complying with essential environmental regulations.
Constructed from high-quality pickled steel for durability
Optimized for integration into modular board systems
Accommodates technical demands of diverse installations
Meets compliance standards for environmental responsibility
Related links
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 59.7 mm x 400 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 59.7 mm x 600 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 59.7 mm x 900 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 59.7 mm x 500 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 109.7 mm x 800 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power x 800 mm x 100mm
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power x 800 mm x 50mm
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 150 mm x 800 mm x