ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 600 mm x 600mm

Subtotal (1 unit)*

PHP38,078.73

(exc. VAT)

PHP42,648.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP38,078.73

*price indicative

RS Stock No.:
202-557
Mfr. Part No.:
1STQ007786A0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fixing Kit

Accessory Type

Assembly Kit

Length

600mm

For Use With

Main Distribution Boards

Width

600mm

Material

Pickled Steel Sheet

Height

200mm

Standards/Approvals

CE, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed to optimise your electrical distribution processes, ensuring reliability and efficiency. This high performance device is part of the System pro E Power series and caters to modular board setups. With a robust construction from pickled steel sheet, it provides a durable solution for your distribution needs. Its compact dimensions allow for seamless integration into various installations. Attractive for both residential and commercial applications, this versatile board helps manage energy distribution effortlessly, promoting safety and compliance with industry standards.

Easy integration with modular boards

Durable pickled steel construction

Streamlined energy distribution

Complies with safety and quality standards

Compact size for versatile installation

Supports efficient energy management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy