ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 600 mm x 600mm

Subtotal (1 unit)*

PHP31,781.14

(exc. VAT)

PHP35,594.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP31,781.14

*price indicative

RS Stock No.:
202-550
Mfr. Part No.:
1STQ007766A0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Kit

Product Type

Fixing Kit

Length

600mm

For Use With

Main Distribution Boards

Width

600mm

Material

Pickled Steel Sheet

Height

200mm

Standards/Approvals

RoHS, REACH, CE

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is expertly designed to enhance the efficiency and reliability of electrical systems. Built with a robust pickled steel sheet, this distribution board ensures durability and longevity in various operating environments. Ideal for modular installations, it accommodates the System pro E Power framework and is suitable for diverse applications, including standalone or integrated arrangements. The THX1 kit facilitates easy plug-in installation, allowing for seamless upgrades and maintenance.

Durable pickled steel construction

Modular board compatibility

Lightweight and compact design

Easy plug in setup

Exceeds safety compliance standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy