ABB PPDS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 196 mm x 196 mm x

Subtotal (1 unit)*

PHP8,364.21

(exc. VAT)

PHP9,367.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,364.21

*price indicative

RS Stock No.:
202-478
Mfr. Part No.:
1STQ009080A0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Plate

Product Type

Enclosure Accessory

Length

196mm

For Use With

Modular Boards - System Pro E Power

Width

226.4mm

Material

Pickled Steel Sheet

Height

196mm

Colour

Light Grey

Series

PPDS

Standards/Approvals

CE, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Side closing element is designed to meet the evolving demands of modern electrical systems. With its robust build, this board serves as a fundamental component for modular installations, ensuring seamless management of electrical power distribution. Its construction utilizes pickled steel sheet for enhanced durability, allowing it to withstand the rigours of both commercial and industrial environments.

Features a single door type for straightforward access

Available in a light grey finish for a modern look

Compliant with RoHS and REACH regulations for environmental safety

Compact dimensions provide flexibility in installation

Lightweight structure allows for easy handling and setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy