ABB PPVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 587.7 mm x 587.7 mm
- RS Stock No.:
- 202-156
- Mfr. Part No.:
- 1STQ008702A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP16,169.85
(exc. VAT)
PHP18,110.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,169.85 |
*price indicative
- RS Stock No.:
- 202-156
- Mfr. Part No.:
- 1STQ008702A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Plate | |
| Product Type | Enclosure Accessory | |
| Length | 587.7mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 208.6mm | |
| Material | Pickled Steel Sheet | |
| Height | 587.7mm | |
| Series | PPVS | |
| Standards/Approvals | RoHS, REACH, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Plate | ||
Product Type Enclosure Accessory | ||
Length 587.7mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 208.6mm | ||
Material Pickled Steel Sheet | ||
Height 587.7mm | ||
Series PPVS | ||
Standards/Approvals RoHS, REACH, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered for exceptional performance in demanding conditions. This versatile unit is designed with lateral cell segregations, enhancing its capability to manage electrical distribution effectively. With a robust construction of pickled steel sheet, it assures both durability and compliance with current safety standards. Suitable for modular boards and main distribution boards, it guarantees seamless integration into existing systems. Whether for commercial use or industrial deployment, this distribution board delivers reliable power management in a streamlined design, ensuring uninterrupted operations.
For modular and main boards
Durable pickled steel
Lateral cell segregations
Compact for tight spaces
CE compliant
Lightweight for easy handling
Related links
- ABB PPVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 387.7 mm x 387.7 mm
- ABB PPVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 188 mm x 188 mm x
- ABB PPVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 170 mm x 138mm
- ABB PPVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 437.7 mm x 208.6mm
- ABB PPVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 288 mm x 175mm
- ABB PPVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 438 mm x 175mm
- ABB PPVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 240 mm x 190mm
- ABB PHDT Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 800 mm x 800mm