ABB PPVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 188 mm x 188 mm x
- RS Stock No.:
- 202-153
- Mfr. Part No.:
- 1STQ008696A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP8,133.37
(exc. VAT)
PHP9,109.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,133.37 |
*price indicative
- RS Stock No.:
- 202-153
- Mfr. Part No.:
- 1STQ008696A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Plate | |
| Length | 188mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 170mm | |
| Material | Pickled Steel Sheet | |
| Height | 188mm | |
| Series | PPVS | |
| Standards/Approvals | CE, REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Plate | ||
Length 188mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 170mm | ||
Material Pickled Steel Sheet | ||
Height 188mm | ||
Series PPVS | ||
Standards/Approvals CE, REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed to provide reliable and efficient power distribution within modular systems. Crafted from high quality pickled steel sheet, it ensures durability and longevity, even in demanding environments. The product's unique design features lateral cell segregations that optimise space while ensuring consistent performance. With its compact dimensions of 170 mm in width and 188 mm in height, this distribution board is suited for a variety of setups, making installation straightforward and hassle free. It meets essential environmental standards, providing peace of mind for users concerned about compliance.
For modular boards with versatile compatibility
Robust pickled steel for enduring performance
Efficient layout with lateral cell segregations
Compact for easy installation in confined spaces
Regulatory compliant with industry standards
Lightweight for straightforward handling
Related links
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 640 mm x 188 mm x
- ABB PPVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 587.7 mm x 587.7 mm
- ABB PPVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 240 mm x 190mm
- ABB PPVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 170 mm x 138mm
- ABB PPVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 437.7 mm x 208.6mm
- ABB PPVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 288 mm x 175mm
- ABB PPVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 438 mm x 175mm
- ABB PPVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 387.7 mm x 387.7 mm