ABB 1STQ Series Sheet Steel Galvanised Top/Bottom Cover for Use with Modular Boards - System Pro E Power 390 mm x 75 mm

Subtotal (1 unit)*

PHP3,150.90

(exc. VAT)

PHP3,529.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,150.90

*price indicative

RS Stock No.:
202-059
Mfr. Part No.:
1STQ001937B0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Top/Bottom Cover

Product Type

Cover

Length

75mm

For Use With

Modular Boards - System Pro E Power

Width

110mm

Material

Sheet Steel Galvanised

Height

390mm

Series

1STQ

Standards/Approvals

REACH, CE, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed to provide dependable power distribution solutions, ensuring efficiency and safety in a variety of applications. Crafted from high quality galvanised steel sheet, it boasts robust durability, making it ideal for both modular boards and main distribution setups. This product is backed by a commitment to reliability, guaranteeing end users peace of mind. Its compatibility with System pro E Power further enhances its functionality, enabling streamlined operations in residential and commercial environments alike.

Galvanized steel for strength

Versatile modular design

Optimized for electrical safety

Compact for integration

CE compliant

Installation documentation included

Lightweight for easy handling

Environmentally sustainable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy