ABB 1STQ Series Sheet Steel Galvanised Top/Bottom Cover for Use with Modular Boards - System Pro E Power 590 mm x 75 mm
- RS Stock No.:
- 202-624
- Mfr. Part No.:
- 1STQ001936B0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP5,271.44
(exc. VAT)
PHP5,904.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,271.44 |
*price indicative
- RS Stock No.:
- 202-624
- Mfr. Part No.:
- 1STQ001936B0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Top/Bottom Cover | |
| Product Type | Cover | |
| Length | 75mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 60mm | |
| Material | Sheet Steel Galvanised | |
| Height | 590mm | |
| IP Rating | IP31, IP41 | |
| Series | 1STQ | |
| Standards/Approvals | RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019, REACH | |
| Hazardous Area Certification | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Top/Bottom Cover | ||
Product Type Cover | ||
Length 75mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 60mm | ||
Material Sheet Steel Galvanised | ||
Height 590mm | ||
IP Rating IP31, IP41 | ||
Series 1STQ | ||
Standards/Approvals RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019, REACH | ||
Hazardous Area Certification CE | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is a robust and reliable solution designed to meet the demands of modern electrical installations. Crafted from high quality galvanized steel sheet, this distribution board offers exceptional durability and is suitable for modular board applications within the System pro E Power series. Its neatly engineered design makes it an ideal choice for environments where both performance and aesthetics are essential. The product seamlessly integrates into various setups, allowing for flexibility and scalability in electrical distribution.
Compact dimensions for easy installation in tight spaces
Lightweight for simplified handling and mounting
CE compliant for reliability and safety
Supports a variety of electrical applications
Efficient layout for maximized space within enclosures
Related links
- ABB 1STQ Series Sheet Steel Galvanised Top/Bottom Cover for Use with Modular Boards - System Pro E Power 590 mm x 75 mm
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power 590 mm x 400 mm x
- ABB PRBE Series Pickled Steel Sheet Assembly Kit for Use with Modular Boards - System Pro E Power 590 mm x 590 mm x
- ABB 1STQ Series Sheet Steel Galvanised Top/Bottom Cover for Use with Modular Boards - System Pro E Power 790 mm x 75 mm
- ABB 1STQ Series Sheet Steel Galvanised Top/Bottom Cover for Use with Modular Boards - System Pro E Power 390 mm x 75 mm
- ABB 1STQ Series Sheet Steel Galvanised Top/Bottom Cover for Use with Modular Boards - System Pro E Power 770 mm x 75 mm
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 590 mm x 590 mm x
- ABB PVCE Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 590 mm x 590 mm x