ABB 1STQ Series Sheet Steel Galvanised Top/Bottom Cover for Use with Modular Boards - System Pro E Power 770 mm x 75 mm
- RS Stock No.:
- 202-621
- Mfr. Part No.:
- 1STQ001923B0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP3,913.35
(exc. VAT)
PHP4,382.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,913.35 |
*price indicative
- RS Stock No.:
- 202-621
- Mfr. Part No.:
- 1STQ001923B0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Cover | |
| Accessory Type | Top/Bottom Cover | |
| Length | 75mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 110mm | |
| Material | Sheet Steel Galvanised | |
| Height | 770mm | |
| IP Rating | IP31, IP41 | |
| Series | 1STQ | |
| Standards/Approvals | CE compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Cover | ||
Accessory Type Top/Bottom Cover | ||
Length 75mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 110mm | ||
Material Sheet Steel Galvanised | ||
Height 770mm | ||
IP Rating IP31, IP41 | ||
Series 1STQ | ||
Standards/Approvals CE compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered for optimal performance within modular board settings, specifically designed to facilitate seamless integration with System pro E Power solutions. This unit offers robust support in electrical distribution, ensuring reliability and safety across a broad spectrum of applications. With its impressive dimensions of 110 mm in width, 770 mm in height, and a depth of 75 mm, it efficiently utilises space while enhancing operational functionality. By incorporating advanced technical specifications, this board is ideal for both commercial and residential environments, serving as a critical component in managing electricity distribution with ease and efficiency.
High grade galvanized steel for durability
Compact for space constrained installations
Seamless with System pro E Power boards
CE compliant for quality assurance
Efficient electrical distribution
Robust for commercial and residential use
RoHS compliance inherently ensured
Related links
- ABB 1STQ Series Sheet Steel Galvanised Top/Bottom Cover for Use with Modular Boards - System Pro E Power 590 mm x 75 mm
- ABB 1STQ Series Sheet Steel Galvanised Top/Bottom Cover for Use with Modular Boards - System Pro E Power 790 mm x 75 mm
- ABB 1STQ Series Sheet Steel Galvanised Top/Bottom Cover for Use with Modular Boards - System Pro E Power 390 mm x 75 mm
- ABB 1STQ Series Pickled Steel Sheet Cover for Use with Modular Boards - System Pro E Power 75 mm x 10 mm x 2m
- ABB 1STQ Series Pickled Steel Sheet Earthquake Kit for Use with Modular Boards - System Pro E Power 75 mm x 32.5 mm x
- ABB 1STQ Series Sheet Steel Galvanised Top/Bottom Cover for Use with Modular Boards - System Pro E Power 116 mm x 800 mm
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power x 800 mm x 250mm
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power x 400 mm x 250mm