ABB 1STQ Series Pickled Steel Sheet Earthquake Kit for Use with Modular Boards - System Pro E Power 75 mm x 32.5 mm x

Subtotal (1 unit)*

PHP33,825.85

(exc. VAT)

PHP37,884.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP33,825.85

*price indicative

RS Stock No.:
203-538
Mfr. Part No.:
1STQ002088B0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Accessory Kit

Accessory Type

Earthquake Kit

Length

32.5mm

For Use With

Modular Boards - System Pro E Power

Width

75mm

Material

Pickled Steel Sheet

Height

75mm

Series

1STQ

Standards/Approvals

CE, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed to offer reliable and efficient power distribution for various electrical systems. Engineered with a focus on safety and performance, this product features a robust construction using pickled steel sheet, ensuring durability in diverse environmental conditions. With its compact dimensions of 75 mm width and height, coupled with a depth of 32.5 mm, it optimally maximises space without compromising on essential functionalities. The board is equipped with specific features tailored for modular systems, making it a versatile solution for both residential and commercial applications. Complying with international standards, it is also designed to meet the demands of earthquake prone areas, offering peace of mind to users in sensitive regions. Whether you are upgrading an existing installation or starting anew, the promises to deliver efficiency and reliability, serving as a cornerstone for successful electrical management.

Engineered to withstand seismic activity for added safety

Made with high quality pickled steel for durability

Compact design fits seamlessly into various installations

Compatible with modular boards for versatility

CE certified to meet stringent safety standards

Lightweight for easy handling and installation

Suitable for both residential and industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy