ABB PPBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 192 mm x 192 mm x
- RS Stock No.:
- 201-971
- Mfr. Part No.:
- 1STQ009170A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP5,482.91
(exc. VAT)
PHP6,140.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,482.91 |
*price indicative
- RS Stock No.:
- 201-971
- Mfr. Part No.:
- 1STQ009170A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Plate | |
| Length | 192mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 148.6mm | |
| Material | Pickled Steel Sheet | |
| Height | 192mm | |
| Series | PPBS | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Plate | ||
Length 192mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 148.6mm | ||
Material Pickled Steel Sheet | ||
Height 192mm | ||
Series PPBS | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB main distribution board is designed to enhance efficiency in modular applications, ensuring reliable power management for industrial and commercial settings. Constructed from durable pickled steel, it guarantees long-lasting performance. Featuring lateral blind cell segregation, it prioritises safety while meeting environmental standards. Its compact dimensions allow for easy integration into existing infrastructures.
Made from high-quality pickled steel for durability
Compact design enables seamless integration into tight spaces
Lateral blind cell segregation enhances operational safety
Lightweight construction simplifies installation and handling
Related links
- ABB PPBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 92 mm x 148.6mm
- ABB PHDT Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 800 mm x 800mm
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 490 mm x 490 mm x
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 595 mm x 595 mm x
- ABB PVCT Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 600 mm x 600mm
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 345 mm x 345 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 290 mm x 290 mm x
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 295 mm x 295 mm x