ABB PHCX Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 600 mm x 600mm
- RS Stock No.:
- 201-898
- Mfr. Part No.:
- 1STQ008440A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP37,415.69
(exc. VAT)
PHP41,905.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,415.69 |
*price indicative
- RS Stock No.:
- 201-898
- Mfr. Part No.:
- 1STQ008440A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fixing Kit | |
| Accessory Type | Assembly Kit | |
| Length | 600mm | |
| For Use With | Main Distribution Boards | |
| Width | 600mm | |
| Material | Pickled Steel Sheet | |
| Series | PHCX | |
| Standards/Approvals | 2019, REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22 | |
| Hazardous Area Certification | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fixing Kit | ||
Accessory Type Assembly Kit | ||
Length 600mm | ||
For Use With Main Distribution Boards | ||
Width 600mm | ||
Material Pickled Steel Sheet | ||
Series PHCX | ||
Standards/Approvals 2019, REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22 | ||
Hazardous Area Certification CE | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board, designed for robust modular installations. Its advanced architecture ensures reliable power distribution for complex electrical systems. With a focus on versatility, it caters to various installation environments, guaranteeing compliance with modern electrical standards. Built from high quality pickled steel sheet, it features exceptional durability, protecting internal components from environmental factors. The precision engineered dimensions make it ideal for seamless integration into existing infrastructures, enhancing your electrical setup's efficiency.
Robust design for efficient installations
High quality materials for durability
Tailored for modular configurations
Ideal for commercial and industrial use
Flexible for upgrades and expansions
Complies with environmental standards
Lightweight for easy installation
Reliable long term performance
Related links
- ABB PHCX Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 600 mm x 600mm
- ABB PHCX Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 45 mm x 190mm
- ABB PVCT Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 600 mm x 600mm
- ABB MP2019 Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 600 mm x 600mm
- ABB PHCT Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 600 mm x 600mm
- ABB PVCX Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 600 mm x 600mm
- ABB PHCX Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 200 mm x 600 mm x
- ABB PPBR Series Pickled Steel Sheet Panel for Use with Main Distribution Boards x 600 mm x 600mm