ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 600 mm x 600mm
- RS Stock No.:
- 201-897
- Mfr. Part No.:
- 1STQ008428A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP35,976.72
(exc. VAT)
PHP40,293.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,976.72 |
*price indicative
- RS Stock No.:
- 201-897
- Mfr. Part No.:
- 1STQ008428A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fixing Kit | |
| Accessory Type | Assembly Kit | |
| Length | 600mm | |
| For Use With | Main Distribution Boards | |
| Width | 600mm | |
| Material | Pickled Steel Sheet | |
| Height | 200mm | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fixing Kit | ||
Accessory Type Assembly Kit | ||
Length 600mm | ||
For Use With Main Distribution Boards | ||
Width 600mm | ||
Material Pickled Steel Sheet | ||
Height 200mm | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is a cutting edge solution designed for efficient power management in modular systems. Engineered with precision, it provides seamless integration in energy distribution environments, ensuring that power supply is both reliable and optimised for performance. The compact design with a width of 600 mm makes it an ideal choice for installations where space is at a premium. Adhering to rigorous environmental and safety standards, this distribution board supports a modular build with its 3 pole functionality. The long description highlights its robust construction with pickled steel sheet, ensuring durability and longevity in various operational settings.
Compatible with modular boards for versatility
High quality materials for improved durability
Compact width for efficient use of space
Meets RoHS and REACH standards for compliance
3 pole configuration for various applications
Easy installation with comprehensive manuals
Environmental certifications ensure sustainable design
Related links
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards 200 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 600 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 300 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 400 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 500 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 350 mm x 600 mm x 600mm
- Arduino Uno Rev 3 SMD