ABB PVBX Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 400 mm x 400mm
- RS Stock No.:
- 201-572
- Mfr. Part No.:
- 1STQ007945A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP29,674.92
(exc. VAT)
PHP33,235.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,674.92 |
*price indicative
- RS Stock No.:
- 201-572
- Mfr. Part No.:
- 1STQ007945A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fixing Kit | |
| Accessory Type | Assembly Kit | |
| Length | 400mm | |
| For Use With | Main Distribution Boards | |
| Width | 400mm | |
| Material | Pickled Steel Sheet | |
| Series | PVBX | |
| Standards/Approvals | 2019, REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22 | |
| Hazardous Area Certification | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fixing Kit | ||
Accessory Type Assembly Kit | ||
Length 400mm | ||
For Use With Main Distribution Boards | ||
Width 400mm | ||
Material Pickled Steel Sheet | ||
Series PVBX | ||
Standards/Approvals 2019, REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22 | ||
Hazardous Area Certification CE | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board designed for modular boards, is an integral component for modern electrical installations. Crafted with precision, it embodies durability and efficiency, ensuring reliable performance in a range of applications. The product caters to both commercial and industrial settings, offering versatile solutions for power distribution. Its robust design is complemented by a user friendly interface, allowing easy integration into existing systems. With the ability to accommodate various configurations, this distribution board stands out as a top choice for professionals seeking quality and reliability in their electrical infrastructure.
Durable pickled steel construction
Supports multiple poles for space optimisation
Compatible with System pro E Power modular boards
Compact size for versatile environments
RoHS compliant for environmental standards
ETIM classified for quality benchmarks
CE conformity for safety and performance
Related links
- ABB PVBX Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 400 mm x 400mm
- ABB PVBX Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 400 mm x 400 mm x 400mm
- ABB PVBX Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 410 mm x 400mm
- ABB PVBT Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 500 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 250 mm x 400 mm x 400mm
- ABB PPBR Series Pickled Steel Sheet Panel for Use with Main Distribution Boards x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 350 mm x 400 mm x 400mm