ABB PVBX Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 400 mm x 400 mm x 400mm
- RS Stock No.:
- 202-570
- Mfr. Part No.:
- 1STQ007939A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP35,976.72
(exc. VAT)
PHP40,293.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,976.72 |
*price indicative
- RS Stock No.:
- 202-570
- Mfr. Part No.:
- 1STQ007939A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fixing Kit | |
| Accessory Type | Assembly Kit | |
| Length | 400mm | |
| For Use With | Main Distribution Boards | |
| Width | 400mm | |
| Material | Pickled Steel Sheet | |
| Height | 400mm | |
| Series | PVBX | |
| Standards/Approvals | 2019, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, REACH | |
| Hazardous Area Certification | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fixing Kit | ||
Accessory Type Assembly Kit | ||
Length 400mm | ||
For Use With Main Distribution Boards | ||
Width 400mm | ||
Material Pickled Steel Sheet | ||
Height 400mm | ||
Series PVBX | ||
Standards/Approvals 2019, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, REACH | ||
Hazardous Area Certification CE | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed for high performance, offering reliable power distribution for modular boards within the System pro E Power range. Its robust construction features pickled steel sheet material, ensuring durability and resilience in a variety of environments. With a net width of 400 mm and height of 300 mm, this distribution board is compact yet efficient, allowing for seamless integration into your electrical installations. Ideal for anyone seeking a trustworthy solution for their electrical distribution needs, it stands out as a modern choice for both residential and commercial applications.
Manufactured with durable pickled steel
Compatible with modular boards
CE certified for reliability and safety
Lightweight at 4.070 kg for easy handling
Supports 34 poles for extensive power distribution
Environmental compliance for eco conscious use
Related links
- ABB PVBX Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 400 mm x 400mm
- ABB PVBX Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 410 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 400 mm x 400 mm x 400mm
- ABB PVBT Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 400 mm x 400mm
- ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards 400 mm x 400 mm x 400mm
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 350 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 150 mm x 400 mm x 400mm