ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 350 mm x 400 mm x 400mm

Subtotal (1 unit)*

PHP37,848.73

(exc. VAT)

PHP42,390.58

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP37,848.73

*price indicative

RS Stock No.:
203-211
Mfr. Part No.:
1STQ007978A0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Kit

Product Type

Fixing Kit

Length

400mm

For Use With

Main Distribution Boards

Width

400mm

Material

Pickled Steel Sheet

Height

350mm

Standards/Approvals

CE, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is specifically designed to optimise the efficiency and safety of your electrical installations. With a robust build of pickled steel sheet, it delivers exceptional durability while accommodating various modular configurations. Ideal for both commercial and industrial applications, this distribution board boasts a user friendly design, making it suitable for skilled technicians and maintenance teams alike. Its compact dimensions ensure versatility in installation, allowing it to fit seamlessly into existing systems. It is compliant with relevant regulations, offering peace of mind through its CE conformity certification and adherence to environmental standards.

Compact design for flexible installations

Durable pickled steel construction

CE compliant for safety

Compatible with System pro E Power boards

Engineered for main distribution

Supports up to 34 poles

Includes installation documentation

Related links