Eaton DAS Series Metal Depth Adjustment Elements for Use with Enclosure Depth 300 mm Accessory CS Accessory Interior
- RS Stock No.:
- 103-824
- Mfr. Part No.:
- 138659 DAS-SET/300-CS
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP4,656.39
(exc. VAT)
PHP5,215.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,656.39 |
*price indicative
- RS Stock No.:
- 103-824
- Mfr. Part No.:
- 138659 DAS-SET/300-CS
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Depth Adjustment Elements | |
| Product Type | Back Box Accessory | |
| Length | 25mm | |
| For Use With | Enclosure Depth 300 mm Accessory CS Accessory Interior Fitting | |
| Width | 25mm | |
| Material | Metal | |
| Height | 25mm | |
| Series | DAS | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Depth Adjustment Elements | ||
Product Type Back Box Accessory | ||
Length 25mm | ||
For Use With Enclosure Depth 300 mm Accessory CS Accessory Interior Fitting | ||
Width 25mm | ||
Material Metal | ||
Height 25mm | ||
Series DAS | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Eaton Depth adjustment set is designed to provide flexibility for enclosure building projects. The xEffect CS depth adjustment set allows for easy customization, with a 25mm grid for precise adjustments. Made of galvanized metal, this set is durable and reliable for various applications in electrical engineering and automation. Suitable for enclosures with a depth of 300mm, this accessory is essential for proper installation and maintenance of electrical components.
Allows for easy customization of enclosure building projects
Ensures durability and reliability in various applications
Facilitates proper installation and maintenance of electrical components
Saves time and effort with included fixing sundries
Promotes environmental responsibility with RoHS compliance
Related links
- Eaton DAS Series Metal Depth Adjustment Elements for Use with Enclosure Depth 300 mm Accessory CS Accessory Interior
- Eaton DAS Series Metal Accessory Kit for Use with Enclosure 25 mm x 25 mm x 25mm
- Eaton Metal for Use with All CS… Wall Mounting Enclosures Accessory CS Accessory Interior Fitting 17 mm x 13 mm x 20mm
- Eaton Eaton xEffect Series Galvanised Steel Bracket for Use with Accessory CS, Accessory Interior Fitting 20 mm x 50 mm
- Eaton xEffect CS Series Steel Mounting Bracket for Use with Accessory CS 47 mm x 1.5 mm x 60mm
- Eaton Steel Galvanised Mounting Plate Mounting Plate 2 mm L for Use with Accessory CS
- Eaton Eaton xEnergy Series Metal Enclosure for Use with Accessory Panel Building 28 mm x 10 mm x 220mm
- Eaton Steel Galvanised Mounting Plate Mounting Plate 2 mm L for Use with Accessory CS
