Eaton DAS Series Metal Depth Adjustment Elements for Use with Enclosure Depth 300 mm Accessory CS Accessory Interior
- RS Stock No.:
- 103-807
- Mfr. Part No.:
- 138657 DAS-SET/200-CS
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP4,373.41
(exc. VAT)
PHP4,898.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,373.41 |
*price indicative
- RS Stock No.:
- 103-807
- Mfr. Part No.:
- 138657 DAS-SET/200-CS
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Back Box Accessory | |
| Accessory Type | Depth Adjustment Elements | |
| Length | 25mm | |
| For Use With | Enclosure Depth 300 mm Accessory CS Accessory Interior Fitting | |
| Width | 25mm | |
| Material | Metal | |
| Height | 25mm | |
| Series | DAS | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Back Box Accessory | ||
Accessory Type Depth Adjustment Elements | ||
Length 25mm | ||
For Use With Enclosure Depth 300 mm Accessory CS Accessory Interior Fitting | ||
Width 25mm | ||
Material Metal | ||
Height 25mm | ||
Series DAS | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Eaton Depth adjustment set is designed to provide a convenient solution for adjusting the depth of enclosures to 200mm. The xEffect CS depth adjustment set includes depth brackets and fixing sundries, allowing for easy customization in 25 mm grid increments. Made of galvanized steel plate, this set is suitable for enclosure building with a maximum load capacity of 0kg. Ideal for electrical cabinet installations, this accessory is a must have for efficient and organized enclosure setups.
Depth adjustment set for enclosures
RoHS conform for environmental compliance
Allows for customization in 25 mm grid increments
Related links
- Eaton DAS Series Metal Depth Adjustment Elements for Use with Enclosure Depth 300 mm Accessory CS Accessory Interior
- Eaton DAS Series Metal Accessory Kit for Use with Enclosure 25 mm x 25 mm x 25mm
- Eaton Metal for Use with All CS… Wall Mounting Enclosures Accessory CS Accessory Interior Fitting 17 mm x 13 mm x 20mm
- Eaton Eaton xEffect Series Galvanised Steel Bracket for Use with Accessory CS, Accessory Interior Fitting 20 mm x 50 mm
- Eaton xEffect CS Series Steel Mounting Bracket for Use with Accessory CS 47 mm x 1.5 mm x 60mm
- Eaton Steel Galvanised Mounting Plate Mounting Plate 2 mm L for Use with Accessory CS
- Eaton Eaton xEnergy Series Metal Enclosure for Use with Accessory Panel Building 28 mm x 10 mm x 220mm
- Eaton PLI Series Steel Plinth for Use with 250 mm Depth and 600 mm Width Enclosure 200 mm x 300 mm x 800mm
