ABB 1SF Series Emergency Stop Switch, IP20, IP66, IP67, IP69K
- RS Stock No.:
- 721-211
- Mfr. Part No.:
- 1SFA619551R1041
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP1,952.41
(exc. VAT)
PHP2,186.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,952.41 |
*price indicative
- RS Stock No.:
- 721-211
- Mfr. Part No.:
- 1SFA619551R1041
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Emergency Stop Switch | |
| Series | 1SF | |
| Illuminated | No | |
| IP Rating | IP20, IP66, IP67, IP69K | |
| Colour | Red | |
| Terminal Type | Screw | |
| Number of Auxiliary Contacts | 1 | |
| Head Style | Mushroom | |
| Depth | 73mm | |
| Standards/Approvals | UL | |
| Head Diameter | 40mm | |
| Length | 40mm | |
| Width | 40mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Emergency Stop Switch | ||
Series 1SF | ||
Illuminated No | ||
IP Rating IP20, IP66, IP67, IP69K | ||
Colour Red | ||
Terminal Type Screw | ||
Number of Auxiliary Contacts 1 | ||
Head Style Mushroom | ||
Depth 73mm | ||
Standards/Approvals UL | ||
Head Diameter 40mm | ||
Length 40mm | ||
Width 40mm | ||
- COO (Country of Origin):
- CN
The ABB Emergency Stop is designed to be a reliable safety solution for industrial and commercial environments. This Compact device features a maintained-action, non-illuminated mushroom actuator, optimally sized at 40 mm for easy access in emergency situations. It is engineered to withstand harsh conditions due to its excellent dust and water resistance, ensuring uninterrupted operation. The product operates across a versatile voltage range of 24 to 300 volts, making it suitable for various applications. With its lightweight design and robust construction, this emergency stop button enhances operational safety without compromising on installation efficiency.
Compact design reduces installation time and costs
High dust and water resistance for reliable performance in challenging environments
Maintained action allows for instant recognition during an emergency
Robust construction ensures longevity and durability under consistent use
Versatile voltage range supports a wide array of applications
Lightweight build simplifies mounting and handling
Standardised mounting and connection types facilitate easy integration
Related links
- ABB 1SF Series Emergency Stop Switch IP66 IP69K
- ABB 1SF Series Emergency Stop Switch IP66
- ABB 1SFA Series Key Release Emergency Stop Push Button 22.5 mm Cutout IP20 IP67, IP69K
- ABB Compact Series Pull Release Emergency Stop Push Button 22.5 mm Cutout IP20 IP67, IP69K
- ABB 1SFA Series Key Release Emergency Stop Push Button 22 mm Cutout IP20 IP67, IP69K
- ABB Compact Series Key Release Emergency Stop Push Button 22.5 mm Cutout IP20 IP67, IP69K
- ABB 1SFA Series Twist Release Emergency Stop Push Button 22.5 mm Cutout IP69K IP67
- Lovato Electric S1PY Series Key Release Emergency Stop Push Button 40 mm Cutout IP66 IP69K