ABB 1SF Series Emergency Stop Switch, IP20, IP66, IP67, IP69K
- RS Stock No.:
- 721-208
- Mfr. Part No.:
- 1SFA619501R1041
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP1,650.18
(exc. VAT)
PHP1,848.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,650.18 |
*price indicative
- RS Stock No.:
- 721-208
- Mfr. Part No.:
- 1SFA619501R1041
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Emergency Stop Switch | |
| Illuminated | No | |
| Series | 1SF | |
| IP Rating | IP20, IP66, IP67, IP69K | |
| Colour | Red | |
| Terminal Type | Screw | |
| Head Style | Mushroom | |
| Number of Auxiliary Contacts | 1 | |
| Depth | 73mm | |
| Head Diameter | 30mm | |
| Standards/Approvals | UL | |
| Length | 30mm | |
| Width | 30mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Emergency Stop Switch | ||
Illuminated No | ||
Series 1SF | ||
IP Rating IP20, IP66, IP67, IP69K | ||
Colour Red | ||
Terminal Type Screw | ||
Head Style Mushroom | ||
Number of Auxiliary Contacts 1 | ||
Depth 73mm | ||
Head Diameter 30mm | ||
Standards/Approvals UL | ||
Length 30mm | ||
Width 30mm | ||
- COO (Country of Origin):
- CN
The ABB Emergency stop is designed for robust safety and control in various applications. This Compact emergency stop is characterised by its maintained function and a 30mm mushroom actuator in a striking red colour, ensuring immediate identification in critical situations. Built for environments with high dust and water exposure, it promises reliable operation under challenging conditions. Its user-friendly pull release mechanism enhances safety while reducing necessary installation time and overall costs. This product excels in emergency management and is a pivotal component in upholding safety standards across diverse operational settings.
Compact design ensures easy integration into limited spaces
Mushroom actuator enhances visibility for emergency operations
IP66 protection level guarantees superior dust and water resistance
Maintained function allows for constant activation once engaged
Pull release mechanism streamlines emergency response
Compatible with various connecting capacities for flexible wiring options
NEMA enclosures provide adaptability to multiple environmental conditions
Certified for compliance with stringent safety regulations
Related links
- ABB 1SF Series Emergency Stop Switch IP66 IP69K
- ABB 1SF Series Emergency Stop Switch IP66
- ABB 1SFA Series Key Release Emergency Stop Push Button 22.5 mm Cutout IP20 IP67, IP69K
- ABB Compact Series Pull Release Emergency Stop Push Button 22.5 mm Cutout IP20 IP67, IP69K
- ABB 1SFA Series Key Release Emergency Stop Push Button 22 mm Cutout IP20 IP67, IP69K
- ABB Compact Series Key Release Emergency Stop Push Button 22.5 mm Cutout IP20 IP67, IP69K
- ABB 1SFA Series Twist Release Emergency Stop Push Button 22.5 mm Cutout IP69K IP67
- ABB Compact Series Pull Release Emergency Stop Push Button 2 NC IP69K IP67