LEDVANCE Emergency Luminaires Emergency Kit Compact, 1

N

Subtotal (1 unit)*

PHP21,090.70

(exc. VAT)

PHP23,621.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP21,090.70

*price indicative

RS Stock No.:
895-871
Mfr. Part No.:
4058075860711
Manufacturer:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Product Type

Emergency Luminaires

Kit Contents

Emergency Lighting

Lamp Type

LED

Protection Class

IP20

Number of Lamps

1

Power

4W

Lifespan

3h

Height

30mm

Length

280mm

Standards/Approvals

RoHS

Width

43mm

Series

Emergency Kit Compact

COO (Country of Origin):
CN
The LEDVANCE emergency conversion unit provides reliable lighting during power outages by converting standard fixtures into emergency luminaires, ensuring safety in critical moments.

Converts selected panels and downlights to emergency luminaires

Integrated battery temperature sensor for optimal performance

Plug-and-play system simplifies installation and reduces maintenance burdens

Long-lasting LiFePO4 battery supports 3 hours of emergency operation

Automatic or manual test functions ensure consistent functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy