Channel Emergency Light Test Switch, Portable 3V dc

N

This image is representative of the product range

Subtotal (1 unit)*

PHP1,794.25

(exc. VAT)

PHP2,009.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,794.25

*price indicative

RS Stock No.:
881-453
Mfr. Part No.:
E/EM/RC
Manufacturer:
Channel
Find similar products by selecting one or more attributes.
Select all

Brand

Channel

Product Type

Emergency Light Test Switch

Voltage

3V dc

Mount Type

Portable

Test Intervals

3h

Standards/Approvals

No

COO (Country of Origin):
CN
The Channel universal remote tester designed for efficient individual testing of compatible emergency lights, providing a streamlined solution for compliance and maintenance needs.

Minimises disruption by allowing tests without switching off local lighting circuits

Ensures Rapid testing with a straightforward process requiring only one universal remote

Provides easy access for testing fittings from distances up to 7 metres

Saves time and costs by eliminating the need for key switches during testing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy