LEDVANCE Emergency Luminaires Emergency Kit Compact, 1
- RS Stock No.:
- 895-870
- Mfr. Part No.:
- 4058075860698
- Manufacturer:
- LEDVANCE
N
Subtotal (1 unit)*
PHP16,684.28
(exc. VAT)
PHP18,686.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,684.28 |
*price indicative
- RS Stock No.:
- 895-870
- Mfr. Part No.:
- 4058075860698
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Emergency Luminaires | |
| Kit Contents | Emergency Lighting | |
| Lamp Type | Panel | |
| Protection Class | IP20 | |
| Number of Lamps | 1 | |
| Power | 2.3W | |
| Lifespan | 3h | |
| Width | 43mm | |
| Height | 30mm | |
| Length | 200mm | |
| Standards/Approvals | RoHS | |
| Series | Emergency Kit Compact | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Emergency Luminaires | ||
Kit Contents Emergency Lighting | ||
Lamp Type Panel | ||
Protection Class IP20 | ||
Number of Lamps 1 | ||
Power 2.3W | ||
Lifespan 3h | ||
Width 43mm | ||
Height 30mm | ||
Length 200mm | ||
Standards/Approvals RoHS | ||
Series Emergency Kit Compact | ||
- COO (Country of Origin):
- CN
The LEDVANCE emergency conversion unit designed for seamless integration into existing panels and downlights, ensuring reliable emergency lighting functionality for up to 3 hours.
Converts standard luminaires to self-contained emergency lighting
Integrated battery temperature sensor for enhanced performance
Plug-and-play installation simplifies the setup process
Manual and automatic test functions facilitate easy maintenance
Operates on a Durable LiFePO4 battery with 3-hour discharge time
Related links
- LEDVANCE Emergency Luminaires Emergency Kit Compact, 1
- LEDVANCE LED Emergency Luminaires Emergency Lighting 10 W
- RS PRO Emergency Light Conversion Kit
- LEDVANCE LED Emergency Luminaires Emergency Lighting 1.3 W
- Emergency Light Switches & Conversion Kits
- LEDVANCE Spotlight Emergency Luminaires Emergency Lighting 1.3 W
- Schneider Electric Emergency Light Test Switch Odace 2011
- Channel Emergency Light Test Switch, Portable 3V dc
