Moflash FD/SD40 Series Base Sounder Wall, Conduit, Bulkhead Mount, IP65, DC 48V dc

Subtotal (1 unit)*

PHP5,736.92

(exc. VAT)

PHP6,425.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,736.92

*price indicative

RS Stock No.:
625-732
Mfr. Part No.:
245480
Manufacturer:
Moflash
Find similar products by selecting one or more attributes.
Select all

Brand

Moflash

Product Type

Base Sounder

IP Rating

IP65

Current Type

DC

Housing Colour

Red, White

Mount Type

Wall, Conduit, Bulkhead Mount

Terminal Type

Cable

Maximum Supply Voltage

48V dc

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Series

FD/SD40

Hazardous Area Certification

No

Housing Material

ABS FR UL94 5VB

Standards/Approvals

2797-CPR-713892, 0086-CPR-774029, EN 54-3:2001 + A1:2002 + A2:2006 Type B, KM 713890

COO (Country of Origin):
GB
The Moflash Sounder Head is built with a UV-stable polycarbonate lens, ensuring long-lasting clarity and durability even in harsh conditions. The lens is available in eight different colors to suit various signaling needs. With multiple back box configurations, it offers flexibility in installation while remaining robust, reliable, and easy to set up.

LED long life array

Low current consumption

IP65 protection rated

Flame retardant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy