Moflash FD/SD40 Series Base Sounder Bulkhead Mount, Conduit, Wall, IP65, DC 48V dc
- RS Stock No.:
- 625-736
- Mfr. Part No.:
- 245485
- Manufacturer:
- Moflash
Subtotal (1 unit)*
PHP5,736.92
(exc. VAT)
PHP6,425.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,736.92 |
*price indicative
- RS Stock No.:
- 625-736
- Mfr. Part No.:
- 245485
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Base Sounder | |
| IP Rating | IP65 | |
| Current Type | DC | |
| Mount Type | Bulkhead Mount, Conduit, Wall | |
| Housing Colour | White, Red | |
| Terminal Type | Cable | |
| Maximum Supply Voltage | 48V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Series | FD/SD40 | |
| Hazardous Area Certification | No | |
| Housing Material | ABS FR (Enclosure), Polycarbonate | |
| Standards/Approvals | 0086-CPR-774029, KM 713890, EN 54-3:2001 + A1:2002 + A2:2006 Type B, 2797-CPR-713892 | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Base Sounder | ||
IP Rating IP65 | ||
Current Type DC | ||
Mount Type Bulkhead Mount, Conduit, Wall | ||
Housing Colour White, Red | ||
Terminal Type Cable | ||
Maximum Supply Voltage 48V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Series FD/SD40 | ||
Hazardous Area Certification No | ||
Housing Material ABS FR (Enclosure), Polycarbonate | ||
Standards/Approvals 0086-CPR-774029, KM 713890, EN 54-3:2001 + A1:2002 + A2:2006 Type B, 2797-CPR-713892 | ||
- COO (Country of Origin):
- GB
The Moflash Sounder Head is built with a UV-stable polycarbonate lens, ensuring long-lasting clarity and durability even in harsh conditions. The lens is available in eight different colors to suit various signaling needs. With multiple back box configurations, it offers flexibility in installation while remaining robust, reliable, and easy to set up.
LED long life array
Low current consumption
IP65 protection rated
Flame retardant
Related links
- Moflash FD/SD40 Series Base Sounder Wall Bulkhead Mount DC 48V dc
- Moflash FD/SD40 Series Base Sounder Conduit Bulkhead Mount DC 230V ac
- Moflash FD/SD40 Series Base Sounder Wall Conduit DC 24V dc
- Moflash FD/SD40 Series Base Sounder Conduit Wall DC 115V ac
- Moflash FD/SD40 Series Base Sounder Wall Bulkhead Mount DC 115V ac
- Moflash FD/SD40 Series Base Sounder Wall IP65, DC 230V ac
- Clifford & Snell SD40 Series Amber Beacon 28.5V dc Steady Bulkhead Mount Wall IP65
- Clifford & Snell SD40 Series Green Beacon 28.5V dc Steady Bulkhead Mount Wall IP65
