Moflash YO3IS Series Base Sounder Wall, Bulkhead Mount, IP66, DC 26.4V, 32-Tone 98 dB @ 1m
- RS Stock No.:
- 625-730
- Mfr. Part No.:
- 205308
- Manufacturer:
- Moflash
Subtotal (1 unit)*
PHP20,578.04
(exc. VAT)
PHP23,047.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,578.04 |
*price indicative
- RS Stock No.:
- 625-730
- Mfr. Part No.:
- 205308
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Base Sounder | |
| Minimum Sound Level | 83dB | |
| IP Rating | IP66 | |
| Current Type | DC | |
| Number of Tones | 32 | |
| Current Consumption | 25mA | |
| Mount Type | Wall, Bulkhead Mount | |
| Housing Colour | Red | |
| Terminal Type | Cable | |
| Maximum Supply Voltage | 26.4V | |
| Sound Level at 1m | 98dB | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Maximum Sound Level | 98dB | |
| Series | YO3IS | |
| Hazardous Area Certification | ATEX | |
| Tone Type | Selectable | |
| Standards/Approvals | EN IEC 60079-0:2018, IEC 60079-0:2017, IEC 60079-11:2011, EN 60079-11:2012 | |
| Housing Material | ABS FR UL94 5VB | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Base Sounder | ||
Minimum Sound Level 83dB | ||
IP Rating IP66 | ||
Current Type DC | ||
Number of Tones 32 | ||
Current Consumption 25mA | ||
Mount Type Wall, Bulkhead Mount | ||
Housing Colour Red | ||
Terminal Type Cable | ||
Maximum Supply Voltage 26.4V | ||
Sound Level at 1m 98dB | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Maximum Sound Level 98dB | ||
Series YO3IS | ||
Hazardous Area Certification ATEX | ||
Tone Type Selectable | ||
Standards/Approvals EN IEC 60079-0:2018, IEC 60079-0:2017, IEC 60079-11:2011, EN 60079-11:2012 | ||
Housing Material ABS FR UL94 5VB | ||
- COO (Country of Origin):
- GB
The Moflash Sounder features a flame-retardant ABS enclosure for enhanced safety and durability. With stainless steel fixings, it offers added strength and corrosion resistance. Designed for low current consumption, it provides a reliable, energy-efficient solution that is robust and simple to install in a variety of environ
Max sound output 98 dB (A) 1m
IP66 Protection rated
32 selectable tones meeting international regulations
Related links
- Moflash YO3IS Series Base Sounder Wall IP66 32-Tone 98 dB @ 1m
- Clifford & Snell YA30 Series Electronic Sounder Wall IP66 32-Tone 105 dB @ 1m
- Clifford & Snell YO5IS Series Electronic Sounder Wall DC 26.4V, 32-Tone 105 dB @ 1m
- Clifford & Snell YO4IS Series Electronic Sounder Wall DC 26.4V, 32-Tone 100 dB @ 1m
- Clifford & Snell YA50 Series Electronic Sounder Wall IP66 32-Tone 112 dB @ 1m
- Clifford & Snell YA80 Series Electronic Sounder Wall IP66 32-Tone 116 dB @ 1m
- Moflash ISS Series Electronic Sounder Wall DC 24V, 32-Tone 105 dB @ 1m
- Patlite EHS Series Electronic Sounder Bracket DC 26.4V, 32-Tone 110 dB @ 1m
