AUER Signal ES Series Electronic Sounder Wall, IP65, AC 230V ac, 32-Tone 106 dB @ 1m
- RS Stock No.:
- 617-918
- Mfr. Part No.:
- C115600113
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
PHP10,472.51
(exc. VAT)
PHP11,729.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,472.51 |
*price indicative
- RS Stock No.:
- 617-918
- Mfr. Part No.:
- C115600113
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Electronic Sounder | |
| Minimum Sound Level | 77dB | |
| IP Rating | IP65 | |
| Current Type | AC | |
| Number of Tones | 32 | |
| Housing Colour | Red | |
| Mount Type | Wall | |
| Current Consumption | 12mA | |
| Diameter | 105mm | |
| Maximum Supply Voltage | 230V ac | |
| Minimum Operating Temperature | 20°C | |
| Sound Level at 1m | 106dB | |
| Maximum Operating Temperature | 70°C | |
| Maximum Sound Level | 106dB | |
| Series | ES | |
| Base Length | 84mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EAC, CE | |
| Tone Type | Multi-Tone | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Electronic Sounder | ||
Minimum Sound Level 77dB | ||
IP Rating IP65 | ||
Current Type AC | ||
Number of Tones 32 | ||
Housing Colour Red | ||
Mount Type Wall | ||
Current Consumption 12mA | ||
Diameter 105mm | ||
Maximum Supply Voltage 230V ac | ||
Minimum Operating Temperature 20°C | ||
Sound Level at 1m 106dB | ||
Maximum Operating Temperature 70°C | ||
Maximum Sound Level 106dB | ||
Series ES | ||
Base Length 84mm | ||
Hazardous Area Certification No | ||
Standards/Approvals EAC, CE | ||
Tone Type Multi-Tone | ||
- COO (Country of Origin):
- GB
The AUER Signal Robust electronic sounder is engineered for a myriad of applications, offering a choice of 32 distinct tones to suit specific signaling needs. Designed as part of the versatile eS2 series, this sounder ensures reliable performance with configurable volume settings adjustable via an integrated potentiometer. Built for durability, it has a high degree of protection rated IP65, making it ideal for both indoor and outdoor use. The aesthetically pleasing housing is available in both red and white, allowing seamless integration into various environments. With a wide mains voltage range, this sounder effectively caters to different installation requirements while operating effectively under varying temperatures. Experience the perfect blend of functionality and design with this state-of-the-art solution.
Offers a wide selection of tones, enhancing versatility in sound signaling
Designed to withstand harsh environmental conditions with a high IP65 rating
Volume settings can be easily adjusted for tailored sound output
Available in two colors, allowing adaptation to different environments
Facilitates straightforward installation with both wall mounting and cable entry options
Related links
- AUER Signal ES Series Electronic Sounder Wall AC 230V ac, 32-Tone 106 dB @ 1m
- AUER Signal ES Series Electronic Sounder DC 24V, 32-Tone 106 dB @ 1m
- Clifford & Snell YA40 Series Electronic Sounder Wall AC 230V ac, 32-Tone 106 dB @ 1m
- Clifford & Snell YA40 Series Electronic Sounder Wall DC 24V, 32-Tone 106 dB @ 1m
- AUER Signal ES Series Electronic Sounder Vertical IP65 32-Tone 109 dB @ 1m
- AUER Signal ES Series Electronic Sounder Horizontal IP65 32-Tone 109 dB @ 1m
- Clifford & Snell YA40 Series Electronic Sounder Wall AC 24V ac, 32-Tone 108 dB @ 1m
- Clifford & Snell YA40 Series Electronic Sounder Wall AC 115V ac, 32-Tone 108 dB @ 1m
