AUER Signal ES Series Electronic Sounder Wall, IP65, AC 230V ac, 32-Tone 106 dB @ 1m
- RS Stock No.:
- 617-916
- Mfr. Part No.:
- C115200113
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
PHP10,472.51
(exc. VAT)
PHP11,729.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,472.51 |
*price indicative
- RS Stock No.:
- 617-916
- Mfr. Part No.:
- C115200113
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Electronic Sounder | |
| IP Rating | IP65 | |
| Minimum Sound Level | 77dB | |
| Current Type | AC | |
| Number of Tones | 32 | |
| Current Consumption | 12mA | |
| Housing Colour | White | |
| Mount Type | Wall | |
| Diameter | 105mm | |
| Maximum Supply Voltage | 230V ac | |
| Sound Level at 1m | 106dB | |
| Minimum Operating Temperature | 20°C | |
| Maximum Sound Level | 106dB | |
| Maximum Operating Temperature | 70°C | |
| Series | ES | |
| Base Length | 84mm | |
| Hazardous Area Certification | No | |
| Tone Type | Multi-Tone | |
| Standards/Approvals | CE, EAC | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Electronic Sounder | ||
IP Rating IP65 | ||
Minimum Sound Level 77dB | ||
Current Type AC | ||
Number of Tones 32 | ||
Current Consumption 12mA | ||
Housing Colour White | ||
Mount Type Wall | ||
Diameter 105mm | ||
Maximum Supply Voltage 230V ac | ||
Sound Level at 1m 106dB | ||
Minimum Operating Temperature 20°C | ||
Maximum Sound Level 106dB | ||
Maximum Operating Temperature 70°C | ||
Series ES | ||
Base Length 84mm | ||
Hazardous Area Certification No | ||
Tone Type Multi-Tone | ||
Standards/Approvals CE, EAC | ||
- COO (Country of Origin):
- GB
The AUER Signal AUER Signal ES2 multi-tone alarm sounder provides reliable performance with a degree of protection rated at IP 65 when installed correctly. Designed for universal applications at 120 or 230 V AC, it offers flexibility for various settings. Additionally, the second tone can be switched externally for enhanced functionality.
Simple multi-tone alarm sounder
32 tones can be selected via DIP switch
Related links
- AUER Signal ES Series Electronic Sounder Wall AC 230V ac, 32-Tone 106 dB @ 1m
- AUER Signal ES Series Electronic Sounder DC 24V, 32-Tone 106 dB @ 1m
- Clifford & Snell YA40 Series Electronic Sounder Wall AC 230V ac, 32-Tone 106 dB @ 1m
- Clifford & Snell YA40 Series Electronic Sounder Wall DC 24V, 32-Tone 106 dB @ 1m
- AUER Signal ES Series Electronic Sounder Vertical IP65 32-Tone 109 dB @ 1m
- AUER Signal ES Series Electronic Sounder Horizontal IP65 32-Tone 109 dB @ 1m
- Clifford & Snell YA40 Series Electronic Sounder Wall AC 24V ac, 32-Tone 108 dB @ 1m
- Clifford & Snell YA40 Series Electronic Sounder Wall AC 115V ac, 32-Tone 108 dB @ 1m
