AUER Signal ES Series Electronic Sounder Horizontal Mounting, IP65, DC 24V, 32-Tone 106 dB @ 1m

Subtotal (1 unit)*

PHP4,354.37

(exc. VAT)

PHP4,876.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,354.37

*price indicative

RS Stock No.:
617-910
Mfr. Part No.:
C110220005
Manufacturer:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Electronic Sounder

IP Rating

IP65

Minimum Sound Level

86dB

Current Type

DC

Number of Tones

32

Housing Colour

White

Mount Type

Horizontal Mounting

Current Consumption

36mA

Diameter

93mm

Maximum Supply Voltage

24V

Sound Level at 1m

106dB

Minimum Operating Temperature

-20°C

Maximum Sound Level

106dB

Maximum Operating Temperature

70°C

Series

ES

Base Length

100mm

Hazardous Area Certification

No

Standards/Approvals

EAC, CE

Housing Material

ABS

Tone Type

Multi-Tone

COO (Country of Origin):
GB
The AUER Signal Electronic sounder S ES - Series offers a reliable and cost-effective alarm solution for diverse applications. Designed for universal use at 24 V DC, it brings together powerful performance and versatility in one compact unit. With the ability to choose from 32 distinct tones, users can customize their audio alerts to suit specific needs, enhancing response capabilities in critical situations. Its robust housing ensures durability while providing optimal sound output, making it a trusted choice for various environments. Additionally, the sounder's degree of protection rated at IP65 guarantees its resilience against dust and moisture, delivering peace of mind in challenging conditions.

Offers a selection of 32 unique tones for enhanced auditory customization

Allows external switching for a secondary tone for varied signal use

Volume adjustment options ensure adaptability to different environments

Compact housing design promotes easy installation and aesthetic versatility

Available in both red and white housing to suit various visual criteria

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy