AUER Signal ES Series Electronic Sounder Horizontal Mounting, IP65, DC 24V, 32-Tone 106 dB @ 1m
- RS Stock No.:
- 617-911
- Mfr. Part No.:
- C110620005
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
PHP4,227.54
(exc. VAT)
PHP4,734.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 16, 2026
- Plus 9 unit(s) shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,227.54 |
*price indicative
- RS Stock No.:
- 617-911
- Mfr. Part No.:
- C110620005
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Electronic Sounder | |
| IP Rating | IP65 | |
| Minimum Sound Level | 86dB | |
| Current Type | DC | |
| Number of Tones | 32 | |
| Current Consumption | 36mA | |
| Housing Colour | Red | |
| Mount Type | Horizontal Mounting | |
| Diameter | 93mm | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -20°C | |
| Sound Level at 1m | 106dB | |
| Maximum Sound Level | 106dB | |
| Maximum Operating Temperature | 70°C | |
| Series | ES | |
| Base Length | 100mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, EAC | |
| Tone Type | Multi-Tone | |
| Housing Material | ABS | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Electronic Sounder | ||
IP Rating IP65 | ||
Minimum Sound Level 86dB | ||
Current Type DC | ||
Number of Tones 32 | ||
Current Consumption 36mA | ||
Housing Colour Red | ||
Mount Type Horizontal Mounting | ||
Diameter 93mm | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -20°C | ||
Sound Level at 1m 106dB | ||
Maximum Sound Level 106dB | ||
Maximum Operating Temperature 70°C | ||
Series ES | ||
Base Length 100mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, EAC | ||
Tone Type Multi-Tone | ||
Housing Material ABS | ||
- COO (Country of Origin):
- GB
The AUER Signal Electronic sounder is designed to provide a cost-effective multi-tone alarm solution, making it ideal for a wide range of applications. With the capability to select from 32 distinctive tones, the product ensures versatile alerts tailored to various environments. Its user-friendly design incorporates DIP switches for easy tone selection and volume adjustment, allowing for seamless integration into existing systems. The robust construction offers an IP65 degree of protection, ensuring reliable performance even in demanding conditions. Operating within a wide temperature range and featuring multiple mounting options, this sounder is built to meet the needs of modern installations while delivering consistent and loud alerts.
Versatile tone selection enables users to customize alerts to specific requirements
Easy installation with multiple mounting options provides flexibility for various setups
The sound pressure is adjustable, allowing optimization for different environments
Robust housing construction ensures durability and long-lasting performance
IP65 rated, offering protection against dust and water ingress
Wide operating temperature range enhances reliability in diverse conditions
Related links
- AUER Signal ES Series Electronic Sounder DC 24V, 32-Tone 106 dB @ 1m
- AUER Signal ES Series Electronic Sounder Vertical IP65 32-Tone 109 dB @ 1m
- AUER Signal ES Series Electronic Sounder Horizontal IP65 32-Tone 109 dB @ 1m
- AUER Signal ES Series Electronic Sounder Wall AC 230V ac, 32-Tone 106 dB @ 1m
- Clifford & Snell YA40 Series Electronic Sounder Wall DC 24V, 32-Tone 106 dB @ 1m
- Klaxon Sonos Series Electronic Sounder Panel IP65 32-Tone 106 dB @ 1m
- Cranford Controls COMBI 32 Series Electronic Sounder Surface DC 30V dc, 32-Tone 106 dB @ 1m
- Clifford & Snell YA40 Series Electronic Sounder Wall DC 24V, 32-Tone 108 dB @ 1m
