AUER Signal ES Series Electronic Sounder Vertical, Horizontal, IP65, DC 24V, 32-Tone 109 dB @ 1m
- RS Stock No.:
- 617-913
- Mfr. Part No.:
- C111222005
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
PHP9,921.13
(exc. VAT)
PHP11,111.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,921.13 |
*price indicative
- RS Stock No.:
- 617-913
- Mfr. Part No.:
- C111222005
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Electronic Sounder | |
| IP Rating | IP65 | |
| Current Type | DC | |
| Number of Tones | 32 | |
| Housing Colour | White | |
| Current Consumption | 41mA | |
| Mount Type | Vertical, Horizontal | |
| Diameter | 93mm | |
| Maximum Supply Voltage | 24V | |
| Sound Level at 1m | 109dB | |
| Minimum Operating Temperature | 20°C | |
| Maximum Operating Temperature | 70°C | |
| Series | ES | |
| Base Length | 107mm | |
| Hazardous Area Certification | No | |
| Tone Type | Multi-Tone | |
| Standards/Approvals | EAC, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Electronic Sounder | ||
IP Rating IP65 | ||
Current Type DC | ||
Number of Tones 32 | ||
Housing Colour White | ||
Current Consumption 41mA | ||
Mount Type Vertical, Horizontal | ||
Diameter 93mm | ||
Maximum Supply Voltage 24V | ||
Sound Level at 1m 109dB | ||
Minimum Operating Temperature 20°C | ||
Maximum Operating Temperature 70°C | ||
Series ES | ||
Base Length 107mm | ||
Hazardous Area Certification No | ||
Tone Type Multi-Tone | ||
Standards/Approvals EAC, CE | ||
- COO (Country of Origin):
- GB
The AUER Signal Electronic sounder beacon combination from the ES-S series is designed for versatility and efficiency. With its dual-functionality, this device serves both as an audible alarm and a visual signal. Built to operate at 24 V DC, it features a robust LED-flashing beacon that significantly enhances visibility. Its solid construction ensures a high degree of protection (IP65), making it suitable for various environments. The user-friendly nature of the device is highlighted by the ability to select from 32 distinct tone options via DIP switch, catering to varied alarm requirements. The adjustable sound pressure adds to its adaptability, making it a preferred choice for universal applications.
Cost-effective multi-tone alarm sounder that maximizes value
Enables external switching for a second tone, enhancing functionality
32 selectable tones facilitate tailored sound choices for different situations
IP65 rating ensures durability and protection against dust and water
Housing options in vibrant colors make it easy to coordinate with various settings
Related links
- AUER Signal ES Series Electronic Sounder Vertical IP65 32-Tone 109 dB @ 1m
- AUER Signal ES Series Electronic Sounder Horizontal IP65 32-Tone 109 dB @ 1m
- AUER Signal ES Series Electronic Sounder DC 24V, 32-Tone 106 dB @ 1m
- AUER Signal ES Series Electronic Sounder Wall AC 230V ac, 32-Tone 106 dB @ 1m
- AUER Signal ASM Series Electronic Sounder Surface AC 265V, 32-Tone 113 dB @ 1m
- AUER Signal ASST Series Electronic Sounder Surface AC 265V, 32-Tone 108 dB @ 1m
- AUER Signal ASM Series Electronic Sounder Surface AC/DC 265V, 32-Tone 113 dB @ 1m
- AUER Signal ASST Series Electronic Sounder Surface AC/DC 265V, 32-Tone 108 dB @ 1m
