AUER Signal M22 Series Beacon-Buzzer Combination Panel 12V ac/dc, IP65 98 dB @ 1m, AC/DC, 2-Tone
- RS Stock No.:
- 617-353
- Mfr. Part No.:
- 813521404
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
PHP7,547.80
(exc. VAT)
PHP8,453.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,547.80 |
*price indicative
- RS Stock No.:
- 617-353
- Mfr. Part No.:
- 813521404
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon-Buzzer Combination | |
| IP Rating | IP65 | |
| Current Type | AC/DC | |
| Number of Tones | 2 | |
| Colour | Black | |
| Mount Type | Panel | |
| Maximum Supply Voltage | 12V ac/dc | |
| Sound Level at 1m | 98dB | |
| Maximum Operating Temperature | 60°C | |
| Series | M22 | |
| Hazardous Area Certification | UL | |
| Base Length | 49mm | |
| Base Width | 45mm | |
| Tone Type | Steady Tone | |
| Housing Material | Polycarbonate | |
| Standards/Approvals | EAC, UL, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon-Buzzer Combination | ||
IP Rating IP65 | ||
Current Type AC/DC | ||
Number of Tones 2 | ||
Colour Black | ||
Mount Type Panel | ||
Maximum Supply Voltage 12V ac/dc | ||
Sound Level at 1m 98dB | ||
Maximum Operating Temperature 60°C | ||
Series M22 | ||
Hazardous Area Certification UL | ||
Base Length 49mm | ||
Base Width 45mm | ||
Tone Type Steady Tone | ||
Housing Material Polycarbonate | ||
Standards/Approvals EAC, UL, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal Visual-audible panel mount equipment M22 Series is an innovative solution for industrial and general applications. Designed to deliver maximum effectiveness, this equipment features a robust design with a sleek polycarbonate housing available in versatile colors. It comes equipped with a steady LED beacon, providing reliable visual cues alongside audible tones, ensuring that alerts are unmistakable. Whether utilized in demanding industrial environments or for general purposes, it stands out for its user-friendly connection technology. With an impressive volume range and adjustable sound pressure, this device caters to diverse operational needs, making it an essential component for any safety or alert system.
Combines visual and audible signals for enhanced alerting capabilities
Designed for ease of installation with user-friendly connection technology
Available in multiple lens colors to suit various environments
Offers a high degree of protection with an IP65 rating
Features a wide sound pressure level for maximum audibility
Related links
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 12V ac/dc AC/DC, 2-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 24V ac/dc AC/DC, 2-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 240V ac AC, 2-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 120V ac AC, 2-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 12V ac/dc AC/DC, 2-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 12V ac/dc AC/DC, 2-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 24V ac/dc AC/DC, 2-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 12V ac/dc AC/DC, 3-Tone
