AUER Signal M22 Series Beacon-Buzzer Combination Panel 120V ac, IP65 98 dB @ 1m, AC, 2-Tone
- RS Stock No.:
- 617-351
- Mfr. Part No.:
- 813521310
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
PHP8,417.28
(exc. VAT)
PHP9,427.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,417.28 |
*price indicative
- RS Stock No.:
- 617-351
- Mfr. Part No.:
- 813521310
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon-Buzzer Combination | |
| IP Rating | IP65 | |
| Current Type | AC | |
| Number of Tones | 2 | |
| Colour | Black | |
| Mount Type | Panel | |
| Maximum Supply Voltage | 120V ac | |
| Sound Level at 1m | 98dB | |
| Maximum Operating Temperature | 60°C | |
| Series | M22 | |
| Base Length | 49mm | |
| Hazardous Area Certification | UL | |
| Standards/Approvals | CE, EAC, UL | |
| Tone Type | Steady Tone | |
| Housing Material | Polycarbonate | |
| Base Width | 45mm | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon-Buzzer Combination | ||
IP Rating IP65 | ||
Current Type AC | ||
Number of Tones 2 | ||
Colour Black | ||
Mount Type Panel | ||
Maximum Supply Voltage 120V ac | ||
Sound Level at 1m 98dB | ||
Maximum Operating Temperature 60°C | ||
Series M22 | ||
Base Length 49mm | ||
Hazardous Area Certification UL | ||
Standards/Approvals CE, EAC, UL | ||
Tone Type Steady Tone | ||
Housing Material Polycarbonate | ||
Base Width 45mm | ||
- COO (Country of Origin):
- AT
The AUER Signal Visual-audible panel mount equipment is part of the M22 Series, designed to deliver clarity and reliability in an array of applications. Its compact design features an LED steady beacon, ensuring consistent visibility in various environments. The user-friendly connection technology simplifies installation, allowing seamless integration into existing systems. With a robust volume range and adjustable sound pressure settings, it caters effectively to both industrial and general use. The superior protection rating of IP65 guarantees durability against dust and moisture, making it suitable for demanding conditions. This innovative equipment leverages high-quality materials, ensuring a dependable performance that withstands the test of time, thus providing a vital auditory and visual alert system across numerous applications.
LED steady beacon offers reliable visibility
User-friendly connection technology simplifies setup
IP65 protection rating ensures durability in challenging environments
Adjustable sound pressure adds flexibility for varying demands
Related links
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 120V ac AC, 2-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 240V ac AC, 2-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 120V ac AC, 2-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 120V ac AC, 2-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 120V ac AC, 2-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 120V ac AC, 2-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 24V ac/dc AC/DC, 2-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 12V ac/dc AC/DC, 2-Tone
