AUER Signal M22 Series Beacon-Buzzer Combination Panel 120V ac, IP65 65 dB @ 1m, AC, 2-Tone
- RS Stock No.:
- 617-344
- Mfr. Part No.:
- 812500310
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
PHP3,309.19
(exc. VAT)
PHP3,706.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,309.19 |
*price indicative
- RS Stock No.:
- 617-344
- Mfr. Part No.:
- 812500310
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon-Buzzer Combination | |
| IP Rating | IP65 | |
| Current Type | AC | |
| Number of Tones | 2 | |
| Mount Type | Panel | |
| Colour | Black | |
| Maximum Supply Voltage | 120V ac | |
| Sound Level at 1m | 65dB | |
| Maximum Operating Temperature | 60°C | |
| Series | M22 | |
| Hazardous Area Certification | No | |
| Base Length | 59mm | |
| Base Width | 30mm | |
| Standards/Approvals | CE, EAC | |
| Housing Material | Polycarbonate | |
| Tone Type | Steady Tone or Pulsing Tone | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon-Buzzer Combination | ||
IP Rating IP65 | ||
Current Type AC | ||
Number of Tones 2 | ||
Mount Type Panel | ||
Colour Black | ||
Maximum Supply Voltage 120V ac | ||
Sound Level at 1m 65dB | ||
Maximum Operating Temperature 60°C | ||
Series M22 | ||
Hazardous Area Certification No | ||
Base Length 59mm | ||
Base Width 30mm | ||
Standards/Approvals CE, EAC | ||
Housing Material Polycarbonate | ||
Tone Type Steady Tone or Pulsing Tone | ||
- COO (Country of Origin):
- AT
The AUER Signal Ideal solution for industrial and general applications, this audible panel mount equipment delivers reliability and user-friendly operation. Designed to integrate seamlessly into various setups, its compact housing ensures compatibility with both Ø 22.5 mm and 30.5 mm panel sizes. Featuring advanced connection technology, it facilitates easy installation while maintaining a high degree of protection rated at IP65. With dual-tone options, this alarm solution effectively alerts users in various environments with up to 65 dB sound pressure, making it a standout choice for various audible signaling needs. Its robust construction and temperature resistance guarantees durability and sustained performance in challenging conditions, contributing to operational safety and efficiency.
Compact design suitable for multiple panel sizes
User-friendly installation promotes efficiency
High-level protection ensures longevity
Two distinct tone options enhance notification clarity
Related links
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 120V ac AC, 2-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 120V ac AC, 2-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 120V ac AC, 2-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 120V ac AC, 2-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 120V ac AC, 3-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 240V ac AC, 2-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 240V ac AC, 2-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 12V ac/dc AC/DC, 2-Tone
