AUER Signal M22 Series Beacon-Buzzer Combination Panel 12V ac/dc, IP65 100 dB @ 1m, AC/DC, 2-Tone
- RS Stock No.:
- 617-347
- Mfr. Part No.:
- 813511404
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
PHP7,547.80
(exc. VAT)
PHP8,453.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,547.80 |
*price indicative
- RS Stock No.:
- 617-347
- Mfr. Part No.:
- 813511404
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon-Buzzer Combination | |
| IP Rating | IP65 | |
| Current Type | AC/DC | |
| Number of Tones | 2 | |
| Mount Type | Panel | |
| Colour | Black | |
| Maximum Supply Voltage | 12V ac/dc | |
| Sound Level at 1m | 100dB | |
| Maximum Operating Temperature | 60°C | |
| Series | M22 | |
| Base Length | 49mm | |
| Hazardous Area Certification | UL | |
| Standards/Approvals | EAC, CE, UL | |
| Base Width | 45mm | |
| Tone Type | Steady Tone or Pulsing Tone | |
| Housing Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon-Buzzer Combination | ||
IP Rating IP65 | ||
Current Type AC/DC | ||
Number of Tones 2 | ||
Mount Type Panel | ||
Colour Black | ||
Maximum Supply Voltage 12V ac/dc | ||
Sound Level at 1m 100dB | ||
Maximum Operating Temperature 60°C | ||
Series M22 | ||
Base Length 49mm | ||
Hazardous Area Certification UL | ||
Standards/Approvals EAC, CE, UL | ||
Base Width 45mm | ||
Tone Type Steady Tone or Pulsing Tone | ||
Housing Material Polycarbonate | ||
- COO (Country of Origin):
- AT
The AUER Signal Visual-audible panel mount equipment is an advanced M22 series device designed for diverse industrial and general applications. With dual functionality, it combines an LED steady and flashing beacon and a powerful buzzer, ensuring effective alerts in various environments. The device showcases a robust build with a housing diameter of 45 mm, available in an appealing grey or black polycarbonate finish. Its carefully engineered components allow for precise volume adjustments, catering to a wide range of sound requirements. The unit's high level of protection rated at IP65 ensures resilience against dust and moisture, making it reliable in demanding conditions. Ideal for enhancing safety and compliance, this product guarantees a clear auditory and visual signal in both quiet and noisy settings. The M22 series highlights flexibility with compatibility for various panel sizes and connection technologies.
Fully adjustable volume control allows for tailored sound output
Multiple tone options provide versatility for different signaling needs
IP65 rating ensures durability and robustness in harsh environments
Polycarbonate lens options in vibrant colors enhance visibility
Easy connection technology simplifies installation and maintenance
Related links
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 12V ac/dc AC/DC, 2-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 12V ac/dc AC/DC, 2-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 12V ac/dc AC/DC, 2-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 120V ac AC, 2-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 24V ac/dc AC/DC, 2-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 24V ac/dc AC/DC, 2-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 12V ac/dc AC/DC, 3-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 120V ac AC, 2-Tone
