Penta RBCL Electrical Safety Mat 26500 V ac 600mm x 1 m x 3.2 mm
- RS Stock No.:
- 238-2593
- Mfr. Part No.:
- RBCL3600x1000
- Manufacturer:
- Penta
Subtotal (1 unit)*
PHP12,528.47
(exc. VAT)
PHP14,031.89
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP12,528.47 |
*price indicative
- RS Stock No.:
- 238-2593
- Mfr. Part No.:
- RBCL3600x1000
- Manufacturer:
- Penta
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
| Brand | Penta | |
| Length | 1m | |
| Product Type | Electrical Safety Mat | |
| Thickness | 3.2mm | |
| Maximum Recommended Use Voltage | 26500V ac | |
| Width | 600mm | |
| Standards/Approvals | No | |
| Material | Elastomer | |
| Series | RBCL | |
| Anti-Slip | No | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Length 1m | ||
Product Type Electrical Safety Mat | ||
Thickness 3.2mm | ||
Maximum Recommended Use Voltage 26500V ac | ||
Width 600mm | ||
Standards/Approvals No | ||
Material Elastomer | ||
Series RBCL | ||
Anti-Slip No | ||
Colour Grey | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Sibille electrical safety mats are vital pieces of protective equipment that provide you with protection from high voltages. Electrical safety mats must comply with certified industry standards, ensuring your protection. This mats used in electricity in environments near machinery or live switchboard equipment with high voltages.
More scratch resistant formulation
Available in mat or roll format
IEC 61111: 2009 standard reach
Related links
- Penta RBCL Electrical Safety Mat 17000 V ac 600mm x 1 m x 2.5 mm
- Penta Anti-Slip RBCL Electrical Safety Mat 1000 V ac 600mm x 1 m x 1.5 mm
- Penta RBCL Electrical Safety Mat 17000 V ac 1m x 1 m x 2.5 mm
- Penta RBCL Electrical Safety Mat 17000 V ac 1m x 10 m x 2.5 mm
- Penta Anti-Slip RBCL Electrical Safety Mat 1000 V ac 1m x 10 m x 1.5 mm
- Facom Electrical Safety Mat 600mm x 1 m x 3.2 mm
- Catu MP Electrical Safety Mat 39.75 kV IEC 61111 2009 600mm x 600 mm x 3.2 mm
- Catu MP Electrical Safety Mat 39.75 kV IEC 61111 2009 600mm x 10 m x 3.2 mm