RS PRO Anti-Slip Insulating Mat 1 kV BS EN 61111:2009, IEC 61111 2.0 2009-04, IEC 61111:2009 1m x 5 m x 3 mm

Subtotal (1 unit)*

PHP30,258.47

(exc. VAT)

PHP33,889.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP30,258.47

*price indicative

RS Stock No.:
726-317
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

5m

Product Type

Insulating Mat

Thickness

3mm

Maximum Recommended Use Voltage

1kV

Width

1m

Standards/Approvals

BS EN 61111:2009, IEC 61111 2.0 2009-04, IEC 61111:2009

Material

Ethylene Propylene Diene Monomer

Anti-Slip

Yes

Colour

Black

Surface Type

Fluted

RoHS Status: Exempt

COO (Country of Origin):
LK

RS PRO 5m Insulating Mat 1kV


The RS PRO Insulating Mat is designed to provide electrical insulation for personnel working on or near live electrical equipment. With a maximum recommended use voltage of 1 kV, it ensures safety in environments where electrical hazards are present. The mat is MADE from Durable Ethylene Propylene Diene Monomer and features a fluted surface for enhanced grip.

Features and Benefits


Antislip Surface: Provides additional safety by reducing the risk of slips.
Fluted Surface: Enhances grip and stability for users.
Durable Material: Made from Ethylene Propylene Diene Monomer for long-lasting performance.
1 kV Insulation: Suitable for use in environments with electrical hazards up to 1 kV.
3 mm Thickness: Offers robust protection while maintaining flexibility.

Applications


Electrical workshops
Power distribution facilities
Maintenance areas

Additional Information


Complies with BS EN 61111:2009 and IEC 61111:2009 standards for electrical safety.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy