Catu MP Electrical Safety Mat 54 kV IEC 61111 2009 1m x 10 m x 2.2 mm
- RS Stock No.:
- 639-342
- Mfr. Part No.:
- MP-100/05-1
- Manufacturer:
- Catu
This image is representative of the product range
Subtotal (1 unit)*
PHP17,156.91
(exc. VAT)
PHP19,215.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,156.91 |
*price indicative
- RS Stock No.:
- 639-342
- Mfr. Part No.:
- MP-100/05-1
- Manufacturer:
- Catu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Catu | |
| Product Type | Electrical Safety Mat | |
| Length | 10m | |
| Thickness | 2.2mm | |
| Maximum Recommended Use Voltage | 54kV | |
| Width | 1m | |
| Standards/Approvals | IEC 61111 2009 | |
| Material | Elastomer | |
| Series | MP | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Catu | ||
Product Type Electrical Safety Mat | ||
Length 10m | ||
Thickness 2.2mm | ||
Maximum Recommended Use Voltage 54kV | ||
Width 1m | ||
Standards/Approvals IEC 61111 2009 | ||
Material Elastomer | ||
Series MP | ||
Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Catu Insulating Mats are manufactured using high quality elastomer rubber in order to provide complete protection against electric shock, isolating users from potentially life-threatening electrical currents. They are suitable for use in outdoor and indoor applications and are generally placed in front of electrical panels, switch gears & high voltage equipment in order to create a safe working environment for the operators and users. It is compliant to IEC 61111:2009 standard.
Class 4 insulting mat
Halogen free
Protect the workers from the ground potential
RoHS2 and REACH compliant
Related links
- Catu MP Electrical Safety Mat 54 kV IEC 61111 2009 1m x 10 m x 2.2 mm
- Catu MP Electrical Safety Mat 1.5 kV IEC 61111 2009 1m x 10 m x 2.2 mm
- Catu MP Electrical Safety Mat 39.75 kV IEC 61111 2009 1m x 10 m x 2.2 mm
- Catu MP Electrical Safety Mat 54 kV IEC 61111 2009 600mm x 1 m x 5 mm
- Catu MP Electrical Safety Mat 1.5 kV IEC 61111 2009 600mm x 1 m x 2.2 mm
- Catu MP Electrical Safety Mat 1.5 kV IEC 61111 2009 600mm x 600 mm x 2.2 mm
- Catu MP Electrical Safety Mat 25.5 kV IEC 61111 2009 1m x 1.2 m x 2.6 mm
- Catu Anti-Slip MP Electrical Safety Mat 1500 V dc IEC 61111:2009 1m x 1 m x 2.2 mm
