Makita JR0 JR002GZ 1800 W

N

Subtotal (1 unit)*

PHP34,522.02

(exc. VAT)

PHP38,664.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP34,522.02

*price indicative

RS Stock No.:
866-689
Mfr. Part No.:
JR002GZ
Manufacturer:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Saw

Motor Type

Brushless

Power Rating

1800W

Number of Batteries

1

Battery Voltage

40V

Series

JR0

Weight

3.9kg

Strokes Per Minute

3000spm

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Makita reciprocating saw offers efficient cutting for metal and demolition tasks, featuring a powerful brushless motor and a stroke length of 32 mm, Ideal for professional use.

Nominal battery voltage of 40V for enhanced performance

Brushless motor ensures a maintenance-free, long-lasting operation

Tool-less blade change for quick and convenient adjustments

Stroke rate ranges from 0 to 3,000 min-¹ for versatile cutting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy