DeWALT DCS438 DCS438N-XJ 76 mm 20000rpm
- RS Stock No.:
- 799-311
- Mfr. Part No.:
- DCS438N-XJ
- Manufacturer:
- DeWALT
N
Subtotal (1 unit)*
PHP13,122.53
(exc. VAT)
PHP14,697.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,122.53 |
*price indicative
- RS Stock No.:
- 799-311
- Mfr. Part No.:
- DCS438N-XJ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Cordless Circular Saw | |
| Speed | 20000rpm | |
| Motor Type | Brushless | |
| Arbor Diameter | 10mm | |
| Blade Diameter | 76mm | |
| Cutting Depth | 22mm | |
| Overall Length | 208mm | |
| Battery Voltage | 18V | |
| Weight | 0.94kg | |
| Series | DCS438 | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Cordless Circular Saw | ||
Speed 20000rpm | ||
Motor Type Brushless | ||
Arbor Diameter 10mm | ||
Blade Diameter 76mm | ||
Cutting Depth 22mm | ||
Overall Length 208mm | ||
Battery Voltage 18V | ||
Weight 0.94kg | ||
Series DCS438 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX

